Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-2
Order Code4632862
Also Known AsGTIN UPC EAN: 4049521067723
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
10+ | €5.560 |
100+ | €4.410 |
250+ | €4.390 |
500+ | €4.360 |
1000+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-2
Order Code4632862
Also Known AsGTIN UPC EAN: 4049521067723
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter23.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NF2D-2 from Neutrik is a chassis phono (RCA) socket in nickel D shape housing.
- Red isolation washers
- Front mounting style
- Contact resistance is less than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is greater than 5Gohm
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Jack
Connector Body Material
Metal Body
External Diameter
23.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02322