Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.350 |
10+ | €20.070 |
25+ | €19.200 |
100+ | €18.400 |
250+ | €18.130 |
500+ | €17.810 |
Product Information
Product Overview
The Neutrik powerCON TRUE1 series locking 16A True Mains Connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. It is a connector with breaking capacity (CBC) that is it can be connected or disconnected under load or live. The circular connector program is a range of metal, multi-pole connectors specifically designed for industrial applications. This series provides a variety of male and female cable connectors and receptacles that can be terminated by soldering and crimping or to printed circuit boards. An easy to use and reliable quick-lock system ensures a perfect connection and cannot be released accidentally. The circular connectors offer Neutrik® unique chuck type strain relief and reinforced housing for robust dependability. The industrial connector range also features unique power connector for single phase applications up to 32A.
- 1 to 12 Contacts
- Self-locking system
- Robust all-metal housing
- Front or rear mounting
- Chuck and crimp type strain relief
- Gold-plated contacts
- Solder or crimp termination
- Printed circuit board mounting
- Excellent shielding (crimp type strain relief)
- IP65 Protection
Applications
Industrial, Power Management, Test & Measurement, Automotive, Medical
Technical Specifications
Neutrik powerCON 3 Way Socket
Neutrik powerCON 3 Way Plug
16A
Black
19.7"
Neutrik powerCON Plug to Neutrik powerCON Receptacle
0.5m
250VAC
Neutrik powerCON TRUE1 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate