Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-B-3
Order Code2543799
Product RangePowercon Series
Technical Datasheet
20 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.740 |
10+ | €22.120 |
25+ | €21.170 |
100+ | €20.280 |
250+ | €19.980 |
500+ | €19.640 |
Price for:Each
Minimum: 1
Multiple: 1
€25.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-B-3
Order Code2543799
Product RangePowercon Series
Technical Datasheet
Connector Type AMains Socket
Connector to ConnectorMains Plug, Schuko to Mains Socket
Connector Type BSchuko Plug
Cable Length - Metric3m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangePowercon Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
Mains Socket
Connector Type B
Schuko Plug
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Connector to Connector
Mains Plug, Schuko to Mains Socket
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
Powercon Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521