Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL2MDXX-H-3
Order Code4737475
Product RangespeakON Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
10+ | €3.900 |
100+ | €3.300 |
250+ | €3.250 |
500+ | €3.200 |
1000+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2MDXX-H-3
Order Code4737475
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts2 Contact
Connector MountingPanel PCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IEC 61984 certified <gt/>IEC 62368-1 compliant
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
- Airtight design - optimised for speaker applications
- Contact resistance: ≤ 2mΩ
- Dielectric strength: 2.8 kVac
- Insulation resistance: <gt/>0.1 GΩ (after dampheat)
- Rated current per contact: 25A rms continuous (audio rating significantly higher, depending on signal)
Notes
Does not intermate with the 4 Pole Cable Connector
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001