Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.020 |
10+ | €8.830 |
25+ | €8.530 |
100+ | €8.080 |
250+ | €7.920 |
500+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NL4MMX is a 4-pole Speakon Plug with 4µm silver-plated bronze (CuSn6) contacts, polyamide (PA 6 30% GR) insert and shell. This plug links 2x NL2/4FCs together for cable extension. Can be permanently attached to NL2/4FC.
- 250V (insulation) Voltage rating
- 20A Current rating
- ≤3mΩ (after lifetime) Contact resistance
- <gt/>1GΩ (after damp heat) Insulation resistance
- UL94HB Flammability rating
Applications
Audio
Technical Specifications
Product Range
speakON
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
-
Connector Body Material
Plastic Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319