Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MPXX-BAG
Order Code4737467
Product RangespeakON STXX Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.270 |
10+ | €11.440 |
25+ | €9.710 |
100+ | €9.520 |
250+ | €9.310 |
500+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€13.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MPXX-BAG
Order Code4737467
Product RangespeakON STXX Series
Technical Datasheet
Product RangespeakON STXX Series
No. of Contacts4 Contact
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NLT4MPXX-BAG from Neutrik is a 4 Pole male chassis connector constructed from black metal with solder tags / 1/4" flat tabs. Designed for heavy duty amplifier loudspeaker applications like professional touring. The extremely rugged and durable STXX Series features an all metal housing
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Uses precise “Quick Lock” system
- Airtight design - optimised for speaker applications
- IP rating: IP54
- Rated current per contact: 30A rms
- Rated voltage: 250V AC
Notes
SpeakON is NOT to be used as an AC mains or power supply connector
Technical Specifications
Product Range
speakON STXX Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076532