Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.250 |
3+ | €81.600 |
Price for:Each
Minimum: 1
Multiple: 1
€87.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEWLINK
Manufacturer Part NoNLHUB-24FE
Order Code2688613
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24
Network Speeds10Mbps, 100Mbps
Input Voltage Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Contents
Switch, UK mains lead, mounting bracket and user guide
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 24
Input Voltage Type
-
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58