Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.680 |
10+ | €0.484 |
100+ | €0.340 |
500+ | €0.255 |
1000+ | €0.167 |
2500+ | €0.166 |
Product Information
Product Overview
The 74AHC594PW is a 8-bit Si-gate CMOS Shift Register with output register. It is pin compatible with low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. This non-inverting serial-in parallel-out shift register feeds an 8-bit D-type storage register. Separate clocks (SHCP\ and STCP\) and direct overriding clears (SHR and STR) are provided on both the shift and storage registers. A serial output (Q7S) is provided for cascading purposes. Both the shift and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register will always be one count pulse ahead of the storage register.
- Balanced propagation delays
- All inputs have Schmitt-trigger actions
- Inputs accept voltages higher than VCC
- Independent direct overriding clears on shift and storage registers
- Independent clocks for shift and storage registers
- Latch-up performance exceeds 100mA per JESD78 class II
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Signal Processing, Automation & Process Control
Technical Specifications
74AHC594
1 Element
TSSOP
16Pins
5.5V
74AHC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
TSSOP
2V
Non Inverted
74594
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74AHC594PW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate