Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.307 |
10+ | €0.207 |
100+ | €0.158 |
500+ | €0.149 |
1000+ | €0.120 |
5000+ | €0.114 |
Product Information
Product Overview
74AHCT139D,118 is a dual 2-to-4 line decoder/demultiplexer. It decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs. Each decoder features an enable input. When n active-low E is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 4.5V to 5.5V
- Balanced propagation delays, all inputs have Schmitt-trigger actions
- High noise immunity, overvoltage tolerant inputs to 5.5V
- TTL input level, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 0.1μA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 4μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 3pF typical at (25°C)
- Propagation delay is 4.7ns typical at (CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C, SO16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74AHCT139
8Outputs
SOIC
4.5V
74AHCT
-40°C
-
MSL 1 - Unlimited
2-to-4 Line Decoder / Demultiplexer
SOIC
16Pins
5.5V
74139
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate