Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.199 |
10+ | €0.119 |
100+ | €0.102 |
500+ | €0.0883 |
1000+ | €0.0866 |
5000+ | €0.0849 |
Product Information
Product Overview
74AUP2G34GW,125 is a low power dual buffer. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standards (JESD8-12 (0.8V to 1.3V), JESD8-11 (0.9V to 1.65V), JESD8-7 (1.2V to 1.95V), JESD8-5 (1.8V to 2.7V), JESD8C (2.7V to 3.6V).
- CMOS low power dissipation, high noise immunity
- Overvoltage tolerant inputs to 3.6V, low noise overshoot and undershoot <lt/> 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.75μA maximum at (VI = GND to 3.6V; VCC = 0V to 3.6V)
- Power-off leakage current is ±0.75μA maximum at (VI or VO = 0V to 3.6V; VCC = 0V)
- Supply current is 1.4μA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
- Propagation delay is 11.0ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
SOT-363
6Pins
3.6V
742G34
125°C
-
No SVHC (21-Jan-2025)
74AUP2G34
SOT-363
800mV
74AUP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate