Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.307 |
10+ | €0.212 |
100+ | €0.163 |
500+ | €0.142 |
1000+ | €0.135 |
5000+ | €0.120 |
Product Information
Product Overview
The 74AVC1T45GW is a single-bit dual supply Voltage Level Translator/Transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports, a direction control input and dual supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
- High noise immunity
- Suspend mode
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 class II
- Inputs accept voltages up to 3.6V
- Low noise overshoot and undershoot <lt/>10% of VCC
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Translating
SOT-363
6Pins
3.6V
741T245
125°C
-
No SVHC (25-Jun-2025)
74AVC1T245
SOT-363
800mV
74AVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate