Print Page
Image is for illustrative purposes only. Please refer to product description.
2.299 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 10+ | €1.140 |
| 50+ | €1.030 |
| 100+ | €0.910 |
| 250+ | €0.853 |
| 500+ | €0.819 |
| 1000+ | €0.772 |
| 2500+ | €0.757 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC8T245BZX
Order Code3773259
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC8T245
Logic Case StyleDHXQFN
IC Case / Package0
No. of Pins24Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
DHXQFN
No. of Pins
24Pins
Supply Voltage Max
3.6V
Logic IC Base Number
748T245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AVC8T245
IC Case / Package
0
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability