Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.570 |
| 10+ | €0.381 |
| 100+ | €0.292 |
| 500+ | €0.262 |
| 1000+ | €0.258 |
| 5000+ | €0.241 |
| 10000+ | €0.224 |
Product Information
Product Overview
74HC138D-Q100,118 is a 3-to-8 line inverting decoder/demultiplexer. It decodes three binary weighted address inputs to eight mutually exclusive outputs (active-low Y0 to active-low Y7). The device features three enable inputs. Every output will be HIGH unless active-low E1 and active-low E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '138 ICs and one inverter. The '138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Wide supply voltage range from 2V to 6V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Demultiplexing capability, multiple input enable for easy expansion
- Ideal for memory chip select decoding, active LOW mutually exclusive outputs
- CMOS input level, complies with JEDEC standards, ESD protection
- Input leakage current is ±0.1μA max at (VI=VCC or GND; VCC = 6V, Tamb = 25°C)
- Supply current is 8μA max at (VI=VCC or GND;IO = 0A;VCC = 6V, Tamb = 25°C)
- Propagation delay is 41ns typical at (VCC = 2V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC138
8Outputs
SOIC
2V
74HC
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
3-to-8 Line Decoder / Demultiplexer
SOIC
16Pins
6V
74138
125°C
74HC
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC138D-Q100,118
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate