1.879 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.134 |
100+ | €0.114 |
500+ | €0.0966 |
1000+ | €0.0869 |
Product Information
Product Overview
The 74HC14D,653 is a hex inverter with schmitt trigger inputs in 14 pin SOIC package. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. Typical application include wave and pulse shapers, astable multivibrators and monostable multivibrators.
- Low power dissipation
- Complies with JEDEC standard number 7A
- Operating temperature range from -40°C to 125°C
- Supply voltage range from 2 to 6V
Applications
Clock & Timing, Computer Hardware, Consumer Electronics, Electronics Design
Technical Specifications
Inverter
1Inputs
SOIC
74HC14
2V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
SOIC
74HC
6V
25mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC14D,653
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate