5.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.140 |
| 50+ | €1.390 |
| 100+ | €1.170 |
| 500+ | €1.060 |
| 1000+ | €1.040 |
Product Information
Product Overview
The 74HC154PW is a 4-to-16 Decoder/Demultiplexer pin compatible with low-power Schottky TTL (LSTTL). It accepts four active high binary address inputs and provide 16 mutually-exclusive active low outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding 'glitches' on the outputs or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be low to enable the outputs. It can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is low, the addressed output will follow the state of the applied data.
- 16-line Demultiplexing capability
- Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC154
16Outputs
TSSOP
2V
74HC
-40°C
-
MSL 1 - Unlimited
4-to-16 Line Decoder / Demultiplexer
TSSOP
24Pins
6V
74154
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate