Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.537 |
| 50+ | €0.325 |
| 100+ | €0.281 |
| 500+ | €0.235 |
| 1000+ | €0.223 |
Product Information
Product Overview
The 74HC164PW is a 8-bit serial-in/parallel-out Shift Register features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active high enable for data entry through the other input. Data is shifted on the low-to-high transitions of the clock (CP) input. A low on the master reset input (MR) clears the register and forces all outputs low, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input level
- Gated serial data inputs
- Asynchronous master reset
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC164
1 Element
TSSOP
14Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
TSSOP
2V
Non Inverted
74164
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate