5.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.813 |
| 10+ | €0.568 |
| 100+ | €0.440 |
| 500+ | €0.332 |
| 1000+ | €0.298 |
| 5000+ | €0.269 |
| 10000+ | €0.228 |
Product Information
Product Overview
74HC238PW,118 is a 3-to-8 line decoder/demultiplexer. It decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (active-low E1 and active-low E2 and E3). Every output will be LOW unless active-low E1 and active-low E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '238 ICs and one inverter. The '238 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2.0V to 6.0V, CMOS input level
- CMOS low power dissipation, high noise immunity
- Demultiplexing capability, multiple input enable for easy expansion
- Ideal for memory chip select decoding, active HIGH mutually exclusive outputs
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Complies with JEDEC standards, input leakage current is ±0.1μA max at (VI= VCC or GND; VCC = 6V)
- Supply current is 8μA typical at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 47ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 Package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC238
8Outputs
TSSOP
2V
74HC
-40°C
-
MSL 1 - Unlimited
3-to-8 Line Decoder / Demultiplexer
TSSOP
16Pins
6V
74238
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate