Print Page
Image is for illustrative purposes only. Please refer to product description.
1.172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.536 |
50+ | €0.337 |
100+ | €0.293 |
500+ | €0.250 |
1000+ | €0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC240D,653
Order Code1085273
Technical Datasheet
Logic Device Type0
Logic Family / Base Number74HC240
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC240D is a 8-bit inverting Buffer/Line Driver with inverting 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Input CMOS level
- Complies with JEDEC standard JESD7A
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
0
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74240
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74HC240
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for 74HC240D,653
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417
Product traceability