Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.301 |
50+ | €0.195 |
100+ | €0.167 |
500+ | €0.147 |
1000+ | €0.140 |
Product Information
Product Overview
74HC251D,653 is an 8bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (active-low OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and active-low Y). A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, input leakage current is ±0.1μA max at (VI = VCC or GND; VCC = 6.0V, 25°C)
- OFF-state output current is ±0.5μA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8.0μA maximum at (VI = VCC or GND; IO = 0 A; VCC = 6V, 25°C)
- Propagation delay is 50ns typical at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C
- SO16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC251
1Channels
2V
SOIC
16Pins
74251
125°C
-
No SVHC (21-Jan-2025)
Multiplexer
8:1
6V
SOIC
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate