Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.330 |
100+ | €0.256 |
500+ | €0.227 |
1000+ | €0.219 |
2500+ | €0.198 |
Product Information
Product Overview
The 74HC4020PW is a 14-stage Binary Ripple Counter with a clock input (CP), an overriding asynchronous master reset input (MR) and 12 buffered parallel outputs (Q0 and Q3 to Q13). The counter advances on the high-to-low transition of clock. A high on MR clears all counter stages and forces all outputs low, independent of the state of clock. Each counter stage is a static toggle flip-flop. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC4020
101MHz
TSSOP
16Pins
6V
744020
125°C
MSL 1 - Unlimited
Binary Ripple
16383
TSSOP
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate