Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.157 |
7500+ | €0.154 |
Product Information
Product Overview
The 74HC4040D is a 12-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC4040
98MHz
SOIC
16Pins
6V
744040
125°C
MSL 1 - Unlimited
Binary Ripple
4095
SOIC
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate