Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.133 |
7500+ | €0.130 |
Product Information
Product Overview
The 74HC4060D is a 14-stage Ripple-carry Counter/Divider And Oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the high-to-low transition of RS. A high level on MR clears all counter stages and forces all outputs low, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- On-chip component
- RC or crystal oscillator configuration
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Clock & Timing, Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC4060
95MHz
SOIC
16Pins
6V
744060
125°C
MSL 1 - Unlimited
Binary
16383
SOIC
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate