Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | €0.159 | 
| 7500+ | €0.156 | 
Product Information
Product Overview
The 74HC4094D is a 8-bit serial-in/serial or parallel-out shift-and-store Bus Register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (D) and two serial outputs (QS1 and QS2) to enable cascading. Data is shifted on the low-to-high transitions of the CP input. Data is available at QS1 on the low-to-high transitions of the CP input to allow cascading when clock edges are fast. The same data is available at QS2 on the next high-TO-low transition of the CP input to allow cascading when clock edges are slow. The data in the shift register is transferred to the storage register when the STR input is high. Data in the storage register appears at the outputs whenever the OE is high. A low on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the registers. Inputs include clamp diodes.
- Low-power dissipation
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC4094
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel, Serial to Serial
8bit
SOIC
2V
Tri State
744094
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate