Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.763 |
| 50+ | €0.481 |
| 100+ | €0.419 |
| 500+ | €0.371 |
| 1000+ | €0.358 |
Product Information
Product Overview
The 74HC594D is a 8-bit serial-in/serial or parallel-out Shift Register with a storage register. Separate clock and reset inputs are provided on both shift and storage registers. The device features a serial input (DS) and a serial output (Q7S) to enable cascading. Data is shifted on the low-to-high transitions of the SHCP input and the data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. A low level on one of the two register reset pins (SHR\ and STR\) will clear the corresponding register. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Synchronous serial input and output
- 8-bit parallel output
- Shift and storage registers have independent direct clear and clocks
- Independent clocks for shift and storage registers
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC594
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
2V
Non Inverted
74594
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate