Print Page
Image is for illustrative purposes only. Please refer to product description.
1.417 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.479 |
10+ | €0.339 |
100+ | €0.263 |
500+ | €0.233 |
1000+ | €0.226 |
2500+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT157PW,118
Order Code3441889
Technical Datasheet
Logic Family / Base Number74HCT157
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT157
No. of Channels
4Channels
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability