Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.169 |
7500+ | €0.166 |
Product Information
Product Overview
The 74HCT259D is a 8-bit Addressable Latch features four modes of operation. In the addressable latch mode, data on the D input is written into the latch addressed by the inputs AO to A3. The addressed latch will follow the data input, non-addressed latches will retain their previous states. In memory mode, all latches retain their previous states and are unaffected by the data or address inputs. In the 3-to-8 decoding or demultiplexing mode, the addressed output follows the D input and all other outputs are low. In the reset mode, all outputs are forced low and unaffected by the data or address inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Serial-to-parallel capability
- Output from each storage bit available
- Random (addressable) data entry
- Easily expandable
- Common reset input
- Useful as a 3-to-8 active high decoder
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HCT259
Standard
25mA
SOIC
4.5V
8bit
74259
125°C
-
No SVHC (21-Jan-2025)
Addressable
-
SOIC
16Pins
5.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74HCT259D,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate