Print Page
Image is for illustrative purposes only. Please refer to product description.
9.103 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.205 |
10+ | €0.137 |
100+ | €0.103 |
500+ | €0.0899 |
1000+ | €0.0801 |
5000+ | €0.0752 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT2G34GW,125
Order Code2777769
Technical Datasheet
Logic Device TypeDual Buffer Gate
Logic Family / Base Number74HCT2G34
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
No. of Inputs / Bits1 Input
No. of Elements2 Element
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HCT
Logic IC Base Number74234
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HCT2G34GW,125 is a dual buffer gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V), It also features ESD protection (HBM JESD22-A114-D exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 4.5V to 5.5V, TTL input level
- High noise immunity, CMOS low power dissipation
- Balanced propagation delays, unlimited input rise and fall times
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA maximum at (VI = GND or VCC; VCC = 5.5V, Tamb = 25°C)
- Supply current is 1μA maximum at (VI = GND or VCC; IO = 0A; VCC = 5.5V, Tamb = 25°C)
- Propagation delay is 10ns typical at (VCC = 4.5V; CL = 50pF, 25°C)
- Transition time is 6ns typical at (VCC = 4.5V; CL = 50pF, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Dual Buffer Gate
Logic Case Style
SOT-363
No. of Pins
6Pins
No. of Elements
2 Element
Supply Voltage Max
6V
Logic IC Base Number
74234
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HCT2G34
IC Case / Package
SOT-363
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability