Product Information
Alternatives for 74HCT374N
1 Product Found
Product Overview
The 74HCT374N is an octal D-type Flip-flop with positive edge-trigger and 3-state output. This high-speed Si-gate CMOS device is pin compatible with low power Schottky TTL (LSTTL). It features separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock and an OE input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE is low, the contents of the 8 flip-flops are available at the outputs. When OE is high, the outputs go to the high impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. The 374 series is functionally identical to the 534 series, but has non-inverting outputs.
- 3-state Non-inverting outputs for bus oriented applications
- 8-bit Positive, edge-triggered register
- Common 3-state output enable input
- Independent register and 3-state buffer operation
- Bus driver output capability
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74HCT374
16ns
6mA
DIP
Positive Edge
4.5V
74HCT
-40°C
-
-
D
48MHz
DIP
20Pins
Tri State Non Inverted
5.5V
74374
125°C
-
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate