Print Page
Image is for illustrative purposes only. Please refer to product description.
4.425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.535 |
10+ | €0.377 |
100+ | €0.296 |
500+ | €0.264 |
1000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4040BQ-Q100X
Order Code3441938
Technical Datasheet
Logic Family / Base Number74HCT4040
Counter TypeBinary Ripple
Clock Frequency79MHz
Count Maximum4095
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number744040
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT4040
Clock Frequency
79MHz
IC Case / Package
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744040
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
4095
Logic Case Style
DHVQFN-EP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability