Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.145 |
7500+ | €0.142 |
Product Information
Product Overview
The 74HCT4051D is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E\). When E\ is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
Applications
Industrial, Signal Processing, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HCT4051
8Outputs
SOIC
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Demultiplexer, Multiplexer
SOIC
16Pins
5.5V
744051
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate