Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.413 |
10+ | €0.361 |
100+ | €0.299 |
500+ | €0.268 |
1000+ | €0.248 |
2500+ | €0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4094D-Q100J
Order Code3441940
Technical Datasheet
Logic Family / Base Number74HCT4094
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74HCT
Logic IC Base Number744094
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Family / Base Number
74HCT4094
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
4.5V
IC Output Type
Tri State
Logic IC Base Number
744094
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability