Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV123DB,118
Order Code3441961
Technical Datasheet
Logic Family / Base Number74LV123
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min1V
Supply Voltage Max5.5V
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
Propagation Delay120ns
Logic IC Family74LV
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 74LV123DB,118
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74LV123
Output Current
-
Supply Voltage Max
5.5V
IC Case / Package
SSOP
Propagation Delay
120ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1V
Logic Case Style
SSOP
No. of Pins
16Pins
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability