Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.384 |
10+ | €0.264 |
100+ | €0.203 |
500+ | €0.179 |
1000+ | €0.163 |
5000+ | €0.126 |
Product Information
Product Overview
74LV165APW,118 is an 8bit parallel-in/serial-out shift register with complementary serial outputs (Q7 and active low Q7) available from the last stage. When the parallel-load input (active low PL) is LOW, parallel data from the inputs D0 to D7 are loaded into the register asynchronously. When input active low PL is HIGH, data enters the register serially at the input DS. It shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the output Q7 to the input DS of the succeeding stage.
- Wide supply voltage range from 2V to 5.5V
- Synchronous parallel-to-serial applications
- Synchronous serial input for easy expansion
- Latch-up performance exceeds 250mA
- CMOS LOW power consumption
- 5.5V tolerant inputs/outputs
- Direct interface with TTL levels (2.7V to 3.6V)
- Power-down mode
- 16 pin TSSOP package
- Temperature ranges from -40°C to +85°C
Technical Specifications
74LV165
1 Element
TSSOP
16Pins
5.5V
74LV
-40°C
-
MSL 1 - Unlimited
Parallel to Serial
8bit
TSSOP
2V
Complementary
74165
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate