Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.389 |
50+ | €0.236 |
100+ | €0.210 |
500+ | €0.192 |
1000+ | €0.188 |
Product Information
Product Overview
The 74LV595PW is a 8 stage serial Shift Register with a storage register and 3-state outputs. It is a low-voltage Si-gate CMOS device and is pin and functionally compatible with the 74HC595 and 74HCT595. Data is shifted on the positive-going transitions of the SHCP input. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. The shift register has a serial input (DS) and a serial output (Q7S) for cascading the device. It is also provided with an asynchronous reset input MR\ (active low) for all 8 shift register stages. The storage register has 8 parallel 3-state bus driver outputs. Data in the storage register appears at the output whenever the OE\ is low.
- Has a shift register with direct clear
- Optimized for low voltage applications
- Accepts TTL input levels between 2.7 to 3.6V VCC
- <gt/>2V at VCC = 3.3V, Tamb = 25°C Typical high-level output voltage (VOH) undershoot
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74LV595
1 Element
TSSOP
16Pins
3.6V
74LV
-40°C
-
MSL 1 - Unlimited
Serial to Parallel, Serial to Serial
8bit
TSSOP
1V
Tri State
74595
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74LV595PW,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate