Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.292 |
| 10+ | €0.286 |
Product Information
Product Overview
The 74LVC139D is a 2-to-4 dual Decoder/Demultiplexer has two independent decoders, each accepting two binary weighted inputs (nA0 and nA1) and providing four mutually exclusive outputs (nY0\ to nY3\) that are low when selected. Each decoder has an active low input (nE\). When nE\ is high, every output is forced high. The enable input can be used as the data input for a 1-to-4 demultiplexer application.
- CMOS Low power consumption
- Direct interface with TTL levels
- Demultiplexing capability
- Multifunction capability
- Mutually exclusive outputs
- Output drive capability 50Ω transmission lines at 125°C
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74LVC139
8Outputs
SOIC
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
2-to-4 Line Decoder / Demultiplexer
SOIC
16Pins
3.6V
74139
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate