Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.236 |
| 7500+ | €0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€590.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC139PW,118
Order Code2438807
Technical Datasheet
Logic Family / Base Number74LVC139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs4Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LVC139PW is a 2-to-4 dual Decoder/Demultiplexer has two independent decoders, each accepting two binary weighted inputs (nA0 and nA1) and providing four mutually exclusive outputs (nY0\ to nY3\) that are low when selected. Each decoder has an active low input (nE\). When nE\ is high, every output is forced high. The enable input can be used as the data input for a 1-to-4 demultiplexer application.
- CMOS Low power consumption
- Direct interface with TTL levels
- Demultiplexing capability
- Multifunction capability
- Mutually exclusive outputs
- Output drive capability 50Ω transmission lines at 125°C
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
74LVC139
No. of Outputs
4Outputs
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
2-to-4 Line Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74139
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001