2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.306 |
10+ | €0.214 |
100+ | €0.165 |
500+ | €0.145 |
1000+ | €0.121 |
5000+ | €0.113 |
Product Information
Product Overview
74LVC157APW,118 is a quad 2-input multiplexer. This device features select (S) and enable active-low E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on active-low E forces all the outputs (1Y to 4Y) LOW. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Overvoltage tolerant inputs to 5.5V
- CMOS low power consumption, direct interface with TTL levels
- Input leakage current is ±0.1μA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 3.6V; VI = GND to VCC, -40°C to +85°C)
- Propagation delay is 16ns typical at (VCC = 1.2V, -40°C to +85°C)
- Output skew time is 1ns maximum at (VCC = 3V to 3.6V, -40°C to +85°C)
- Wide supply voltage range from 1.65V to 3.6V
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74LVC157
4Channels
1.65V
TSSOP
16Pins
74157
125°C
-
No SVHC (21-Jan-2025)
Multiplexer
2:1
3.6V
TSSOP
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate