3.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0996 |
50+ | €0.0498 |
100+ | €0.0418 |
500+ | €0.0359 |
1500+ | €0.0309 |
Product Information
Product Overview
The 74LVC1G07GW,125 is a non-inverting Buffer with open-drain output. The open drain output can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- 5V Tolerant input/output for interfacing with 5V logic
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Buffer, Non Inverting
TSSOP
5Pins
5.5V
741G07
125°C
-
No SVHC (25-Jun-2025)
74LVC1G07
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G07GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate