Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.124 |
10+ | €0.0862 |
100+ | €0.0642 |
500+ | €0.0555 |
1000+ | €0.0421 |
5000+ | €0.0383 |
Product Information
Product Overview
74LVC1G126GV,125 is a single bus buffer/line driver with a 3-state output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V.
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low power dissipation, IOFF circuitry provides partial power-down mode operation
- ±24mA output drive (VCC = 3V), latch-up performance exceeds 250mA
- Direct interface with TTL levels, input leakage current is ±0.1μA typical
- Supply current is 0.1μA typ at (VI = 5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A,Tamb = -40°C to +85°C)
- Input capacitance is 5pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 3ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SC-74A
5Pins
5.5V
741G126
125°C
-
No SVHC (25-Jun-2025)
74LVC1G126
SC-74A
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G126GV,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate