9.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.108 |
50+ | €0.065 |
100+ | €0.0551 |
500+ | €0.0465 |
1500+ | €0.0444 |
Product Information
Product Overview
The 74LVC1G14GV is a single Schmitt-trigger Inverter provides the inverting buffer function with Schmitt-trigger input. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt-trigger action at the input makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Complies with JEDEC standard - JESD8-7, JESD8-5 and JESD8-B/JESD36
- ±24mA Output drive (VCC = 3V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Unlimited rise and fall times
- Inputs accept voltages up to 5V
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SC-74A
74LVC1G14
1.65V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SC-74A
74LVC
5.5V
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74LVC1G14GV,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate