Print Page
Image is for illustrative purposes only. Please refer to product description.
10.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.146 |
10+ | €0.0962 |
100+ | €0.0717 |
500+ | €0.062 |
1000+ | €0.059 |
5000+ | €0.0563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G17GZYL
Order Code4559845
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
Logic Case Style0
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7417
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
0
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Product Range
-
Logic Family / Base Number
74LVC1G17
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7417
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability