Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.259 |
10+ | €0.179 |
100+ | €0.137 |
500+ | €0.120 |
1000+ | €0.114 |
5000+ | €0.107 |
Product Information
Product Overview
74LVC3G07GT,115 is a triple buffer with open-drain output. The output of the device is an open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Input can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8-B/JESD36 (2.7V to 3.6V).It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- High noise immunity, CMOS low power consumption
- Latch-up performance exceeds 250mA, direct interface with TTL levels
- Inputs accept voltages upto 5V, input leakage current is ±0.1μA typical
- Supply current is 0.1μA typ at (VI=5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, Tamb = -40°C to +85°C)
- Input capacitance is 2.5pF typ at (Tamb = -40°C to +85°C)
- Propagation delay is 2.9ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- XSON8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
XSON
8Pins
5.5V
743G07
125°C
-
No SVHC (25-Jun-2025)
74LVC3G07
XSON
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate