Print Page
Image is for illustrative purposes only. Please refer to product description.
647 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.498 |
10+ | €0.351 |
100+ | €0.274 |
500+ | €0.242 |
1000+ | €0.233 |
2500+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH2T45GT,115
Order Code3442140
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVCH2T45
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number742T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
XSON
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742T45
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVCH2T45
IC Case / Package
XSON
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability