Print Page
Image is for illustrative purposes only. Please refer to product description.
219.173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0996 |
50+ | €0.0607 |
100+ | €0.0518 |
500+ | €0.0339 |
1500+ | €0.0298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS316,115
Order Code8734275
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS316,115 is a high-speed switching diode. It is encapsulated in a small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package. Applications include high-speed switching and general-purpose switching.
- Low capacitance, low leakage current
- Repetitive peak reverse voltage is 100V maximum at Tj = 25°C
- Non-repetitive peak forward current is 4A max at tp = 1µs; square wave; Tj(init) = 25°C
- Repetitive peak forward current is 500mA max at tp ≤ 0.5ms; δ ≤ 0.25
- Total power dissipation is 400mW max at Tsp ≤ 90°C
- Ambient temperature range from -65 to 150°C
- Forward voltage is 715mV max at IF = 1mA
- Reverse recovery time is 4ns max at IF = 10mA; IR = 10mA; RL = 100 ohm;IR(meas) = 1mA; Tamb = 25°C
- Peak forward recovery voltage is 1.75V max at IF = 10mA; tr=20ns
- Diode capacitance is 1.5pF max at VR = 0V; f = 1MHz; Tamb = 25°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability