Print Page
Image is for illustrative purposes only. Please refer to product description.
4.950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.305 |
10+ | €0.185 |
100+ | €0.119 |
500+ | €0.0823 |
1000+ | €0.0674 |
5000+ | €0.063 |
Price for:Each
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817RAPNZ
Order Code2785358
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN500mW
Power Dissipation PNP500mW
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP40hFE
Transistor Case StyleDFN1412
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
500mW
DC Current Gain hFE Min PNP
40hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
DFN1412
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability