Print Page
Image is for illustrative purposes only. Please refer to product description.
7.639 In Stock
12.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.109 |
| 50+ | €0.0755 |
| 100+ | €0.0347 |
| 500+ | €0.0338 |
| 1000+ | €0.0328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BZV55-C10,115 is a low-power Voltage Regulator Diode feature low differential resistance. This diode is available in approximately ±5% tolerance. This voltage regulator diode is suitable for general regulation functions and overvoltage protection.
- 0.9V at 10mA Forward voltage
- 250mA Forward current
Applications
Industrial, Safety, Medical
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability