Print Page
23.593 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.137 |
50+ | €0.0867 |
100+ | €0.039 |
500+ | €0.0366 |
1000+ | €0.0341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-C30,115
Order Code1081362
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability