Print Page
Image is for illustrative purposes only. Please refer to product description.
16.338 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0991 |
50+ | €0.0644 |
100+ | €0.0337 |
500+ | €0.0332 |
1000+ | €0.0327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The BZV55 series from NXP are surface mount low power voltage regulator diodes which are hermetically sealed in SOD80C package. The device features non repetitive peak reverse power dissipation ≤ 40 W, total power dissipation≤ 500mW and low differential resistance applicable at general regulation functions.
- Wide working voltage range from 2.4V to 75V (E24 range)
- Total power dissipation of 400mW at Tamb ≤ 50°C
- Operating junction temperature range from -65°C to 200°C
- Available in ±2% and ±5% tolerance
- Forward current of 250mA
- Maximum forward voltage VF of 900mV at IF 10mA
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Medical
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55-C5V6,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
Product traceability