Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.420 |
100+ | €1.240 |
500+ | €1.090 |
1000+ | €0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANB8R0-040CBAZ
Order Code4697762
Technical Datasheet
Drain Source Voltage Vds-
Continuous Drain Current Id14A
Drain Source On State Resistance-
Typical Gate Charge10.1nC
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
No. of Pins16Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
WLCSP
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
14A
Typical Gate Charge
10.1nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability