Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4024BT,653
Order Code2444968
Technical Datasheet
Logic Family / Base Number0
Counter TypeBinary Ripple
Clock Frequency35MHz
Count Maximum127
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4024
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for HEF4024BT,653
1 Product Found
Product Overview
The HEF4024BT is a 7-stage Binary Ripple Counter with a clock input (CP/), an overriding asynchronous master reset input (MR) and seven fully buffered parallel outputs (Q0 to Q6). The counter advances on the high to low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of CP\. Each counter stage is a static toggle flip-flop. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Tolerant of slow clock rise and fall time
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
35MHz
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
15V
Logic IC Base Number
4024
Operating Temperature Max
85°C
Counter Type
Binary Ripple
Count Maximum
127
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01